New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      TS507IYLT

                      Operational Amplifier, Single, 1 Amplifier, 1.9 MHz, 0.6 V/µs, 2.7V to 5.5V, SOT-23, 5 Pins

                      STMICROELECTRONICS TS507IYLT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoTS507IYLT
                      Newark Part No.13T9627
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      13 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.340
                      10+$1.330
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoTS507IYLT
                      Newark Part No.13T9627
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      Gain Bandwidth Product1.9MHz
                      Slew Rate Typ0.6V/µs
                      Supply Voltage Range2.7V to 5.5V
                      Supply Voltage Range2.7V to 5.5V
                      IC Case / PackageSOT-23
                      No. of Pins5Pins
                      Amplifier TypePrecision
                      Rail to RailRail - Rail Input / Output (RRIO)
                      Input Offset Voltage25µV
                      Input Bias Current8nA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      QualificationAEC-Q100
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleSOT-23
                      Automotive Qualification StandardAEC-Q100
                      Bandwidth1.9MHz
                      No. of Amplifiers1 Amplifier
                      Slew Rate0.6V/µs

                      Product Overview

                      High precision rail-to-rail operational amplifier with very low offset voltage. This amplifier uses a new trimming technique that yields ultra-low offset voltages without any need for external zeroing. Typical application includes battery-powered applications, portable devices, signal conditioning and medical instrumentation.

                      • Automotive qualified
                      • Ultra-low offset voltage of 25µV typ, 100µV max
                      • 45° phase margin with 100pF
                      • 0.8mA at 2.7V low consumption
                      • 131dB very large signal voltage gain
                      • 105dB high-power supply rejection ratio
                      • Very high ESD protection 5KV (HBM)
                      • Latch up immunity

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Slew Rate Typ

                      0.6V/µs

                      Supply Voltage Range

                      2.7V to 5.5V

                      No. of Pins

                      5Pins

                      Rail to Rail

                      Rail - Rail Input / Output (RRIO)

                      Input Bias Current

                      8nA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      -

                      Amplifier Case Style

                      SOT-23

                      Bandwidth

                      1.9MHz

                      Slew Rate

                      0.6V/µs

                      Gain Bandwidth Product

                      1.9MHz

                      Supply Voltage Range

                      2.7V to 5.5V

                      IC Case / Package

                      SOT-23

                      Amplifier Type

                      Precision

                      Input Offset Voltage

                      25µV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      AEC-Q100

                      No. of Amplifiers

                      1 Amplifier

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found