Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No53210A
Newark Part No.86R9475
Product Range53200A Series
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3,493.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3,493.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No53210A
Newark Part No.86R9475
Product Range53200A Series
Technical Datasheet
Bandwidth350MHz
Counter Measuring FunctionsFrequency
Test Frequency Range1MHz to 350MHz
No. of Digits / Alpha10
Sensitivity10mVrms
External Height103.8mm
External Width261.1mm
External Depth303.2mm
Product Range53200A Series
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
53210A is a single-channel, 350MHz RF frequency counter. It is optimized to provide fast, precise frequency measurements with a simplified user interface.
- Single-channel, RF frequency counter
- One 350MHz input channel, plus optional second channel (6GHz or 15GHz)
- 10 digits/second resolution
- 1M reading memory and USB flash storage
- Built-in math analysis and color, graphical display (trend and histogram)
- LXI-C/LAN, USB, GPIB
- Optional battery for unstable AC power or timebase accuracy
- 4.3" Color TFT WQVGA (480 x 272), LED backlight display
- Bench dimension is 10.27inch W x 4.08inch H x 11.93inch D
- Bench dimension is 10.27inch W x 4.08inch H x 11.93inch D
Contents
RF frequency counter, Power line cord, 2m USB 2.0 cable.
Technical Specifications
Bandwidth
350MHz
Test Frequency Range
1MHz to 350MHz
Sensitivity
10mVrms
External Width
261.1mm
Product Range
53200A Series
SVHC
No SVHC (17-Jan-2023)
Counter Measuring Functions
Frequency
No. of Digits / Alpha
10
External Height
103.8mm
External Depth
303.2mm
Plug Type
-
Alternatives for 53210A
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate