New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Single Board Computers, Maker & Education
                      3. Maker & Education Boards
                      Print Page

                      A000005

                      SBC, Arduino Nano, ATmega328, 8bit, 2KB RAM, 32KB Flash, 22 I/O pins

                      ARDUINO A000005
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerARDUINO
                      Manufacturer Part NoA000005
                      Newark Part No.13T9275
                      Also Known AsGTIN UPC EAN: 805833490342
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      44 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$19.960
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $19.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerARDUINO
                      Manufacturer Part NoA000005
                      Newark Part No.13T9275
                      Also Known AsGTIN UPC EAN: 805833490342
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAtmel
                      Silicon Family NameATmega
                      Core ArchitectureAVR
                      Core Sub-ArchitecturemegaAVR
                      Silicon Core NumberATmega328
                      Kit ContentsBoard only
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      A000005 is an Arduino Nanoboard which is a small, breadboard-friendly board based on the ATmega328 (Arduino Nano 3.0) or ATmega168 (Arduino Nano 2.x). It has similar functionality to the Arduino Duemilanove, but in a different package. It lacks only a DC power jack and is instead powered through the Mini-B USB connector. The Nano was designed and is being produced by Gravitech.

                      • Microcontroller ATmega328
                      • Operating voltage is 5V
                      • Maximum supply voltage 6 to 20V
                      • Digital I/O pins 14 (of which 6 provide PWM output)
                      • DC current per I/O pin 40mA
                      • DC current for 3.3V pin 50mA
                      • Flash memory16KB of which 2KB is used by boot loader
                      • SRAM 1KB, EEPROM 512bytes
                      • Clock speed 16MHz
                      • Mini B male type USB connector

                      Notes

                      From January 2018 Arduino Nano will ship with upgraded bootloader. Arduino AVR Core 1.16.21 or later is required. Instructions to update are available here-https://www.arduino.cc/en/Guide/ArduinoNano.

                      Technical Specifications

                      Silicon Manufacturer

                      Atmel

                      Core Architecture

                      AVR

                      Silicon Core Number

                      ATmega328

                      SVHC

                      No SVHC (27-Jun-2024)

                      Silicon Family Name

                      ATmega

                      Core Sub-Architecture

                      megaAVR

                      Kit Contents

                      Board only

                      Technical Docs (4)

                      element14 Technical Page EN

                      3D Product Image EN

                      Drawing EN

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found