1. Home
                      2. Tools & Production Supplies
                      3. Materials Handling
                      4. Trucks
                      Print Page

                      D01419

                      Folding Trolley, 4 x Rubber Casters, Lightweight, 20kg Capacity

                      DURATOOL D01419
                      DURATOOL D01419
                      DURATOOL D01419
                      DURATOOL D01419
                      DURATOOL D01419
                      DURATOOL D01419
                      DURATOOL D01419
                      DURATOOL D01419
                      DURATOOL D01419
                      DURATOOL D01419
                      DURATOOL D01419
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDURATOOL
                      Manufacturer Part NoD01419
                      Newark Part No.17T4950
                      Product RangeDuratool - Folding Sack Trucks
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      33 In Stock

                      Need more?

                      11 Delivery in 1-3 Business Days(US stock)
                      22 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$16.350
                      25+$15.100
                      50+$15.100
                      100+$15.100
                      250+$15.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $16.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDURATOOL
                      Manufacturer Part NoD01419
                      Newark Part No.17T4950
                      Product RangeDuratool - Folding Sack Trucks
                      Technical Datasheet

                      Data Sheet

                      Truck TypeFolding
                      Carrying Capacity20kg
                      External Height380mm
                      External Width360mm
                      Length300mm
                      Product RangeDuratool - Folding Sack Trucks
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      • A folding rubber wheeled trolley, ideal for transporting tools or even shopping
                      • Folds flat when not in use for easy storage
                      • Large capacity loading box
                      • Maximum load of 20 kg
                      • Lightweight, plastic construction
                      • Aluminium handle with plastic grip
                      • Extendable handle to 810 mm
                      • Unfolds and sets up in seconds
                      • Dimensions:
                      • Folded: (HxWxD) 380x360x80 mm
                      • Open: (HxWxD) 380x360x300 mm
                      • Duratool products are rated 4.1 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details

                      Technical Specifications

                      Truck Type

                      Folding

                      External Height

                      380mm

                      Length

                      300mm

                      SVHC

                      No SVHC (16-Jul-2019)

                      Carrying Capacity

                      20kg

                      External Width

                      360mm

                      Product Range

                      Duratool - Folding Sack Trucks

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65