1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      MCP1703T-5002E/MB

                      Fixed LDO Voltage Regulator, 2.7V to 16V, 330mV Dropout, 5Vout, 250mAout, SOT-89-3 RoHS Compliant: Yes

                      Date/Lot Code

                      MICROCHIP MCP1703T-5002E/MB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP1703T-5002E/MB
                      Newark Part No.18T9181
                      Product Range5V 250mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,717 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.750
                      10+$0.685
                      25+$0.620
                      50+$0.590
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP1703T-5002E/MB
                      Newark Part No.18T9181
                      Product Range5V 250mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      Input Voltage Min2.7V
                      Input Voltage Max16V
                      Fixed Output Voltage Nom5V
                      No. of Outputs1Outputs
                      Output Voltage - Nom5V
                      Adjustable Output Voltage Min-
                      Output Voltage Nom5V
                      Adjustable Output Voltage Max-
                      Output Voltage Min-
                      Output Voltage Max-
                      Output Current250mA
                      PolarityPositive Output
                      Dropout Voltage Vdo330mV
                      Output Current Max250mA
                      LDO Regulator Case StyleSOT-89
                      Max Output Current250mA
                      Output Current Max250mA
                      Dropout Voltage Typ @ Current330mV
                      Dropout Voltage - Typ @ Current330mV
                      Dropout Voltage Typ @ Current330mV
                      IC MountingSurface Mount
                      IC Case / PackageSOT-89
                      No. of Pins3Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range5V 250mA LDO Voltage Regulators
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      16V

                      No. of Outputs

                      1Outputs

                      Adjustable Output Voltage Min

                      -

                      Adjustable Output Voltage Max

                      -

                      Output Voltage Max

                      -

                      Polarity

                      Positive Output

                      Output Current Max

                      250mA

                      Max Output Current

                      250mA

                      Dropout Voltage Typ @ Current

                      330mV

                      Dropout Voltage Typ @ Current

                      330mV

                      IC Case / Package

                      SOT-89

                      Operating Temperature Min

                      -40°C

                      Product Range

                      5V 250mA LDO Voltage Regulators

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage Min

                      2.7V

                      Fixed Output Voltage Nom

                      5V

                      Output Voltage - Nom

                      5V

                      Output Voltage Nom

                      5V

                      Output Voltage Min

                      -

                      Output Current

                      250mA

                      Dropout Voltage Vdo

                      330mV

                      LDO Regulator Case Style

                      SOT-89

                      Output Current Max

                      250mA

                      Dropout Voltage - Typ @ Current

                      330mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      3Pins

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Alternatives for MCP1703T-5002E/MB

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65