New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page
                      warning icon

                      Product may not be an exact match for your search

                      MCP6141T-E/OT

                      Operational Amplifier, Single, 1 Channels, 100 kHz, 0.024 V/µs, 1.4V to 6V, SOT-23, 5 Pins

                      Date/Lot Code

                      MICROCHIP MCP6141T-E/OT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP6141T-E/OT
                      Newark Part No.18T9257
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,644 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.730
                      10+$0.660
                      25+$0.590
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP6141T-E/OT
                      Newark Part No.18T9257
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      Gain Bandwidth Product100kHz
                      Slew Rate Typ0.024V/µs
                      Supply Voltage Range1.4V to 6V
                      Supply Voltage Range1.4V to 6V
                      IC Case / PackageSOT-23
                      No. of Pins5Pins
                      Amplifier TypeGeneral Purpose
                      Rail to RailRail - Rail Input / Output (RRIO)
                      Input Offset Voltage3mV
                      Input Bias Current1pA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      QualificationAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleSOT-23
                      Automotive Qualification StandardAEC-Q100
                      Bandwidth100kHz
                      No. of Amplifiers1 Amplifier
                      Slew Rate0.024V/µs

                      Product Overview

                      MCP6141T-E/OT is a single non-unity gain rail-to-rail input/output operational amplifier. This device is also designed to support rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications. These specifications make this op-amp appropriate for battery-powered applications where a higher frequency response from the amplifier is required. The application includes toll booth tags, wearable products, temperature measurements, and battery-powered.

                      • Quiescent current per amplifier is 0.6µA typ (IO = 0, VDD = +1.4V to +5.5V, VSS = GND, TA = +25°C)
                      • Gain bandwidth product is 100KHz typ (VDD = +1.4V to +5.5V, VSS = GND, TA = +25°C)
                      • Supply voltage range from 1.4 to 6.0V (VSS = GND, TA = +25°C)
                      • Power supply rejection is 85dB typ (VCM = VSS, VSS = GND, TA = +25°C)
                      • Common-mode rejection ratio is 80dB typ (VDD = 5V, VCM = -0.3V to 5.3V, TA = +25°C)
                      • Slew rate is 24V/ms typ (VDD = +1.4V to +5.5V, VSS = GND, TA = +25°C)
                      • Input offset voltage range from -3 to +3mV (VCM = VSS, VDD = +1.4V to +5.5V, VSS = GND, TA = +25°C)
                      • Input offset current is 1pA typ (VDD = +1.4V to +5.5V, VSS = GND, TA = +25°C)
                      • Phase margin is 60° typ (G = +10 V/V, VDD = +1.4V to +5.5V, VSS = GND, TA = +25°C)
                      • 5 pin SOT-23 package, extended operating temperature range from -40 to 125°C

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Slew Rate Typ

                      0.024V/µs

                      Supply Voltage Range

                      1.4V to 6V

                      No. of Pins

                      5Pins

                      Rail to Rail

                      Rail - Rail Input / Output (RRIO)

                      Input Bias Current

                      1pA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      SOT-23

                      Bandwidth

                      100kHz

                      Slew Rate

                      0.024V/µs

                      Gain Bandwidth Product

                      100kHz

                      Supply Voltage Range

                      1.4V to 6V

                      IC Case / Package

                      SOT-23

                      Amplifier Type

                      General Purpose

                      Input Offset Voltage

                      3mV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      AEC-Q100

                      No. of Amplifiers

                      1 Amplifier

                      Technical Docs (3)

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Alternatives for MCP6141T-E/OT

                      1 Product Found

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixel
                      dot image pixeldot image pixel