Print Page

Image is for illustrative purposes only. Please refer to product description.
315 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.840 |
10+ | $1.820 |
25+ | $1.590 |
50+ | $1.500 |
192+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6294-E/ST
Newark Part No.18T9276
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product10MHz
Slew Rate Typ7V/µs
Supply Voltage Range2.4V to 6V
Supply Voltage Range2.4V to 6V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeRail to Rail
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage3mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleTSSOP
Automotive Qualification StandardAEC-Q100
Bandwidth10MHz
No. of Amplifiers4 Amplifier
Slew Rate7V/µs
Product Overview
MCP6294-E/ST is a quad rail-to-rail operational amplifier which provides wide bandwidth for the current. It supports rail-to-rail input and output swing, with a common-mode input voltage range of VDD + 300mV to VSS – 300mV. This family of operational amplifier is designed with Microchip’s advanced CMOS process. Application includes portable equipment, photodiode amplifier, analog filters, notebooks and PDAs, battery-powered systems.
- Gain bandwidth product is 10.0MHz typ (TA = +25°C, VDD = +2.4V to +5.5V, VSS = GND)
- Quiescent current per amplifier is 1.0mA typ (IO = 0, TA = +25°C, VDD = +2.4V to +5.5V)
- Supply voltage from 2.4 to 6.0V (TA = -40°C to +125°C)
- Power supply rejection ratio is 90dB typ (VCM = VSS, TA = +25°C, VDD = +2.4V to +5.5V)
- Common-mode rejection ratio is 85dB typ (VCM = -0.3V to 2.5V, VDD = 5V, TA = +25°C)
- Input offset voltage range from -3.0 to +3.0mV (VCM = VSS, TA = +25°C, VDD = 2.4 to 5.5V, VSS = GND)
- Supply voltage range from 2.4 to 6.0V (TA = -40°C to +125°C, VSS = GND)
- Gain bandwidth product is 10.0MHz typ (TA = +25°C, VDD = +2.4V to +5.5V, VSS = GND)
- Slew rate is 7V/µs typ (TA = +25°C, VDD = +2.4V to +5.5V, VSS = GND)
- 14 pin TSSOP package, extended operating temperature range from -40 to 125°C
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
7V/µs
Supply Voltage Range
2.4V to 6V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSSOP
Bandwidth
10MHz
Slew Rate
7V/µs
Gain Bandwidth Product
10MHz
Supply Voltage Range
2.4V to 6V
IC Case / Package
TSSOP
Amplifier Type
Rail to Rail
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
4 Amplifier
Technical Docs (3)
Alternatives for MCP6294-E/ST
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability