1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. DC / DC Power Management
                      5. DC / DC Inductorless Charge Pumps
                      Print Page

                      TC7660SEPA

                      DC/DC Charge Pump Adjustable Voltage Regulator, 1.5V to 12V in, -12V to -1.5V/20 mA out, DIP-8

                      Date/Lot Code

                      MICROCHIP TC7660SEPA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoTC7660SEPA
                      Newark Part No.20T6920
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      80 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.270
                      10+$1.170
                      25+$1.060
                      50+$1.030
                      120+$1.000
                      540+$0.970
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoTC7660SEPA
                      Newark Part No.20T6920
                      Technical Datasheet

                      Data Sheet

                      IC Case / PackageDIP
                      Output TypeAdjustable
                      No. of Pins8Pins
                      Output Current Max20mA
                      Output Current Max20mA
                      Fixed Output Voltage Nom-
                      DC / DC Converter IC CaseDIP
                      Adjustable Output Voltage Min-12V
                      Adjustable Output Voltage Max-1.5V
                      Output Current20mA
                      Input Voltage Min1.5V
                      Input Voltage Max12V
                      TopologyInverting
                      IC MountingThrough Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The TC7660SEPA is a super charge-pump DC-to-DC Voltage Converter. It converts a 1.5 to 12V input to a corresponding -1.5 to -12V output using only two capacitors, eliminating inductors and its associated size and electromagnetic interference (EMI). Added features include an extended supply range to 12V and a frequency boost pin for higher operating frequency, allowing the use of smaller external capacitors. It is a pin-compatible replacement for the industry standard 7660 charge-pump voltage converter. The on-board oscillator operates at a nominal frequency of 10kHz. Frequency is increased to 45kHz when pin 1 is connected to V+. Operation below 10kHz is possible by connecting an external capacitor from OSC to ground.

                      • Easy to use - Only two external capacitors required
                      • No external diode required for high-voltage operation
                      • Converts 5V logic supply to ±5V system
                      • 99.9% Efficient voltage conversion
                      • 98% Excellent power efficiency
                      • 80µA at VIN = 5V Low power consumption

                      Applications

                      Power Management, Signal Processing, Industrial, Automation & Process Control

                      Technical Specifications

                      IC Case / Package

                      DIP

                      No. of Pins

                      8Pins

                      Output Current Max

                      20mA

                      DC / DC Converter IC Case

                      DIP

                      Adjustable Output Voltage Max

                      -1.5V

                      Input Voltage Min

                      1.5V

                      Topology

                      Inverting

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Output Type

                      Adjustable

                      Output Current Max

                      20mA

                      Fixed Output Voltage Nom

                      -

                      Adjustable Output Voltage Min

                      -12V

                      Output Current

                      20mA

                      Input Voltage Max

                      12V

                      IC Mounting

                      Through Hole

                      Operating Temperature Max

                      85°C

                      MSL

                      -

                      Technical Docs (3)

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code