1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      9GA0924P4G03

                      Axial Fan, High Performance, Ball, 92 GA Series, 24 VDC, 92 mm, 25 mm, 68.2 cu.ft/min, 1.93 m3/min RoHS Compliant: Yes

                      SANYO DENKI 9GA0924P4G03
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSANYO DENKI
                      Manufacturer Part No9GA0924P4G03
                      Newark Part No.27T3217
                      Product RangeSan Ace 92
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      47 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$41.510
                      5+$38.260
                      10+$35.010
                      25+$32.420
                      50+$31.890
                      100+$31.370
                      250+$29.310
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $41.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSANYO DENKI
                      Manufacturer Part No9GA0924P4G03
                      Newark Part No.27T3217
                      Product RangeSan Ace 92
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC24V
                      Fan Frame TypeSquare
                      Fan Frame Size92mm
                      External Depth25mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM68.2CFM
                      Noise Rating39dBA
                      Power Rating3.6W
                      Rated Speed4400rpm
                      Power Connection Type4 Lead Wires
                      Current Rating150mA
                      IP Rating-
                      IP Rating-
                      Air Flow - m3/min1.93m³/min
                      Product RangeSan Ace 92
                      SVHCLead (21-Jan-2025)

                      Technical Specifications

                      Supply Voltage VDC

                      24V

                      Fan Frame Size

                      92mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      39dBA

                      Rated Speed

                      4400rpm

                      Current Rating

                      150mA

                      IP Rating

                      -

                      Product Range

                      San Ace 92

                      Fan Frame Type

                      Square

                      External Depth

                      25mm

                      Air Flow - CFM

                      68.2CFM

                      Power Rating

                      3.6W

                      Power Connection Type

                      4 Lead Wires

                      IP Rating

                      -

                      Air Flow - m3/min

                      1.93m³/min

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)