1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Print Page

                      MAG6333A

                      Bipolar (BJT) Single Transistor, Audio, NPN, 260 V, 30 A, 400 W, TO-264, Through Hole

                      TT ELECTRONICS / SEMELAB MAG6333A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTT ELECTRONICS / SEMELAB
                      Manufacturer Part NoMAG6333A
                      Newark Part No.23T0970
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTT ELECTRONICS / SEMELAB
                      Manufacturer Part NoMAG6333A
                      Newark Part No.23T0970
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityNPN
                      Collector Emitter Voltage Max260V
                      Collector Emitter Voltage V(br)ceo260V
                      Continuous Collector Current30A
                      Power Dissipation Pd400W
                      Power Dissipation400W
                      DC Collector Current30A
                      Transistor Case StyleTO-264
                      Transistor MountingThrough Hole
                      No. of Pins3Pins
                      Transition Frequency60MHz
                      DC Current Gain hFE Min50hFE
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The MAG6333A is a NPN epitaxial planar Silicon Transistor designed specifically for audio power amplifier applications.

                      • High current audio bipolar available on the market with wide safe operating area
                      • PNP complimentary is MAG9413

                      Applications

                      Industrial, Power Management, Audio

                      Technical Specifications

                      Transistor Polarity

                      NPN

                      Collector Emitter Voltage V(br)ceo

                      260V

                      Power Dissipation Pd

                      400W

                      DC Collector Current

                      30A

                      Transistor Mounting

                      Through Hole

                      Transition Frequency

                      60MHz

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (16-Jul-2019)

                      Collector Emitter Voltage Max

                      260V

                      Continuous Collector Current

                      30A

                      Power Dissipation

                      400W

                      Transistor Case Style

                      TO-264

                      No. of Pins

                      3Pins

                      DC Current Gain hFE Min

                      50hFE

                      Product Range

                      -

                      MSL

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)