1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Pluggable Terminal Blocks
                      Print Page

                      1857906

                      Pluggable Terminal Block, 3.81 mm, 4 Positions, 28 AWG, 16 AWG, 1.5 mm², Screw

                      PHOENIX CONTACT 1857906
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1857906
                      Newark Part No.59Y7287
                      Product RangeMC
                      Also Known As1857906, GTIN UPC EAN: 4017918144142
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$9.280
                      10+$9.010
                      50+$8.480
                      100+$7.830
                      250+$7.260
                      500+$6.910
                      1000+$6.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1857906
                      Newark Part No.59Y7287
                      Product RangeMC
                      Also Known As1857906, GTIN UPC EAN: 4017918144142
                      Technical Datasheet

                      Data Sheet

                      Pitch Spacing3.81mm
                      No. of Positions4Positions
                      Wire Size (AWG)28AWG to 16AWG
                      Wire Size AWG Min28AWG
                      Wire Size AWG Max16AWG
                      Conductor Area CSA1.5mm²
                      Wire Connection MethodScrew
                      Rated Current8A
                      Rated Voltage160V
                      Product RangeMC
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The IMC 1,5/ 4-ST-3,81 from Phoenix Contact is a 4 position pluggable PCB terminal block with 3.81mm pitch spacing. This terminal block with 1.5mm² nominal cross section area is suitable for wire size ranging from 28AWG to 16AWG. The terminal block can have possible combinations with MC 1,5 plugs for free-hanging connections.

                      • Green colour housing
                      • Polyamide (PA) insulating material
                      • M2 threaded screw
                      • Rated voltage (III/2) is 160V and maximum load current is 8A
                      • Rated surge voltage (II/2) is 2.5kV
                      • Tin contact surface
                      • Connection in accordance with EN-VDE and CUL standard
                      • Insulating material group I
                      • Flammability rating meets UL94 V-0
                      • CCA, EAC, IECEE CB scheme and cULus recognized

                      Applications

                      Industrial

                      Technical Specifications

                      Pitch Spacing

                      3.81mm

                      Wire Size (AWG)

                      28AWG to 16AWG

                      Wire Size AWG Max

                      16AWG

                      Wire Connection Method

                      Screw

                      Rated Voltage

                      160V

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Positions

                      4Positions

                      Wire Size AWG Min

                      28AWG

                      Conductor Area CSA

                      1.5mm²

                      Rated Current

                      8A

                      Product Range

                      MC

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)