1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC DIN Rail Mount Power Supplies
                      Print Page

                      DNR05US24

                      AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 5 W, 24 V, 210 mA

                      XP POWER DNR05US24
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXP POWER
                      Manufacturer Part NoDNR05US24
                      Newark Part No.23T5612
                      Product RangeDNR05 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$30.570
                      5+$29.710
                      10+$28.850
                      20+$25.970
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $30.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerXP POWER
                      Manufacturer Part NoDNR05US24
                      Newark Part No.23T5612
                      Product RangeDNR05 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs1 Output
                      Output Power Max5W
                      Output Voltage - Output 124VDC
                      Output Current - Output 1210mA
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Output Voltage - Output 4-
                      Output Current - Output 4-
                      Input Voltage VAC90V AC to 264V AC
                      Power Supply Output TypeFixed
                      Product RangeDNR05 Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      DNR05US24 is DNR series 5-60W AC-DC power supply which is rugged design for industrial applications. It includes overvoltage/overload/short protection and operating temperature. Approved by EN60950-1, UL508 pollution degree 2, UL1310 class 2 power recognized, UL60950-1 overvoltage category II, UL508 overvoltage category III, DNR30 & DNR60: SEMI F47ANSI/ISA 12.12.01. class 1, division 2 groups A,B,C and D.

                      • Input voltage range from 90 to 264VAC/120 to 375VDC, output voltage is 20W/21.60 to 28.80V(trim)
                      • Output current is 0.210A, efficiency is 72%
                      • Full power to +60°C, wide adjustment range
                      • DC OK 24V models, DC standby versions
                      • 3 year warranty
                      • Isolation voltage is 3000VAC (Input to Output)
                      • Switching frequency is 132KHz (typical)

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      5W

                      Output Current - Output 1

                      210mA

                      Output Current - Output 2

                      -

                      Output Current - Output 3

                      -

                      Output Current - Output 4

                      -

                      Power Supply Output Type

                      Fixed

                      SVHC

                      No SVHC (15-Jan-2018)

                      No. of Outputs

                      1 Output

                      Output Voltage - Output 1

                      24VDC

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Output Voltage - Output 4

                      -

                      Input Voltage VAC

                      90V AC to 264V AC

                      Product Range

                      DNR05 Series

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      EOL Notices EN

                      Technical Notes & Articles EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65