Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No300XBXC1-240A
Newark Part No.12R3296
Product Range300 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No300XBXC1-240A
Newark Part No.12R3296
Product Range300 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage5VDC
Contact Current30A
Product Range300 Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC300VAC
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC28VDC
Contact MaterialSilver Alloy
Coil Resistance5.4kohm
SVHCTo Be Advised
Product Overview
The 300 series Magnecraft™ Power Relay offers high-amperage DPDT performance in a standard flange-mounting device. Combined with the optional blowout magnet feature, it is designed for high-voltage DC or AC switching. The high contact ratings (up to 30A, 2hp) and long electrical endurance and it is suitable for high-power switching applications.
- Stationary contact terminals enables fully booted Quick Connect terminals
- Creepage and clearance meets international requirements
- Blowout magnet option ideal for DC voltage switching
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
DPDT
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
300VAC
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
SVHC
To Be Advised
Coil Voltage
5VDC
Product Range
300 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
28VDC
Coil Resistance
5.4kohm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate