1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Pluggable Terminal Block Headers & Sockets
                      Print Page

                      1862940000

                      Terminal Block, Header, 3.81 mm, 3 Positions, 17.5 A, 320 V, Through Hole Vertical

                      WEIDMULLER 1862940000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEIDMULLER
                      Manufacturer Part No1862940000
                      Newark Part No.55M1506
                      Also Known AsSC-SMT 3.81/03/180G 3.2SN BK BX
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 37 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.130
                      Price for:Each
                      Minimum: 50
                      Multiple: 50
                      $56.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWEIDMULLER
                      Manufacturer Part No1862940000
                      Newark Part No.55M1506
                      Also Known AsSC-SMT 3.81/03/180G 3.2SN BK BX
                      Technical Datasheet

                      Data Sheet

                      GenderHeader
                      Pitch Spacing3.81mm
                      No. of Positions3Positions
                      Rated Current17.5A
                      Rated Voltage320V
                      Block OrientationThrough Hole Vertical
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The 1862940000 is a 3-pole black Terminal Block Header with THT/THR solder connection and 180° outgoing elbow. The SC-SMT 3.81/03/180G 3.2SN BK BX header has tinned Cu-Leg contact with LCP GF insulation. It is high-temperature-resistant pin header (SC-SMT 180G) in 3.81mm pitch compatible with the layouts of standard connectors and offer space for labelling and coding with plugging direction perpendicular to PCB and closed housing variant.

                      • Safe from finger touch
                      • IP20 Protection
                      • UL94V-0 Flammability rating
                      • -50 to 120°C Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Gender

                      Header

                      No. of Positions

                      3Positions

                      Rated Voltage

                      320V

                      Product Range

                      -

                      Pitch Spacing

                      3.81mm

                      Rated Current

                      17.5A

                      Block Orientation

                      Through Hole Vertical

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (2)

                      3D Product Image EN

                      Technical Data Sheet EN

                      Alternatives for 1862940000

                      2 Products Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)