Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerSOLID STATE
Manufacturer Part No2N2920A
Newark Part No.67R1061
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN60V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN30mA
Continuous Collector Current PNP-
Power Dissipation NPN500mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN300hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleTO-206AF
No. of Pins7Pins
Transistor MountingThrough Hole
Operating Temperature Max200°C
Transition Frequency NPN-
Transition Frequency PNP-
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 2N2920A is a dual NPN silicon Bipolar Transistor Array recommended for differential amplifiers, high-gain, low-noise, audio amplifiers, transducer signal-conditioner amplifiers and low-level flip-flops.
Applications
Audio, Power Management, Industrial
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
7Pins
Operating Temperature Max
200°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max NPN
60V
Continuous Collector Current NPN
30mA
Power Dissipation NPN
500mW
DC Current Gain hFE Min NPN
300hFE
Transistor Case Style
TO-206AF
Transistor Mounting
Through Hole
Transition Frequency NPN
-
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate