1. Home
                      2. Passive Components
                      3. Inductors
                      4. RF Inductors
                      5. Wirewound Inductors
                      Print Page

                      L-07W20NJV4T

                      Surface Mount High Frequency Inductor, L-07W Series, 20 nH, 5%, 0402 [1005 Metric], 3 GHz RoHS Compliant: Yes

                      JOHANSON TECHNOLOGY L-07W20NJV4T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerJOHANSON TECHNOLOGY
                      Manufacturer Part NoL-07W20NJV4T
                      Newark Part No.39T4621
                      Product RangeL-07W Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,605 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      10+$0.236
                      25+$0.202
                      50+$0.192
                      100+$0.181
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 10
                      Multiple: 10
                      $2.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerJOHANSON TECHNOLOGY
                      Manufacturer Part NoL-07W20NJV4T
                      Newark Part No.39T4621
                      Product RangeL-07W Series
                      Technical Datasheet

                      Data Sheet

                      Inductance20nH
                      DC Resistance Max0.25ohm
                      Self Resonant Frequency3GHz
                      DC Current Rating420mA
                      Inductor Case Style0402 [1005 Metric]
                      Inductor Case / Package0402 [1005 Metric]
                      Product RangeL-07W Series
                      Inductance Tolerance± 5%
                      Inductor ConstructionUnshielded
                      Core MaterialCeramic
                      Product Length1mm
                      Product Width0.55mm
                      Product Height0.5mm
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Inductance

                      20nH

                      Self Resonant Frequency

                      3GHz

                      Inductor Case Style

                      0402 [1005 Metric]

                      Product Range

                      L-07W Series

                      Inductor Construction

                      Unshielded

                      Product Length

                      1mm

                      Product Height

                      0.5mm

                      DC Resistance Max

                      0.25ohm

                      DC Current Rating

                      420mA

                      Inductor Case / Package

                      0402 [1005 Metric]

                      Inductance Tolerance

                      ± 5%

                      Core Material

                      Ceramic

                      Product Width

                      0.55mm

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Alternatives for L-07W20NJV4T

                      4 Products Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)