1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Signal Relays
                      Print Page

                      DS1E-SL2-DC3V

                      Signal Relay, 3 VDC, SPDT, 2 A, DS Series, Through Hole, Latching Dual Coil

                      PANASONIC DS1E-SL2-DC3V
                      PANASONIC DS1E-SL2-DC3V
                      PANASONIC DS1E-SL2-DC3V
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoDS1E-SL2-DC3V
                      Newark Part No.10C5705
                      Product RangeDS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 20 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      10+$8.380
                      Price for:Each
                      Minimum: 50
                      Multiple: 50
                      $419.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoDS1E-SL2-DC3V
                      Newark Part No.10C5705
                      Product RangeDS Series
                      Technical Datasheet

                      Data Sheet

                      Coil Voltage3VDC
                      Contact ConfigurationSPDT
                      Contact Current2A
                      Product RangeDS Series
                      Relay MountingThrough Hole
                      Coil TypeLatching Dual Coil
                      Relay TerminalsSolder
                      Contact Voltage VAC-
                      Contact Voltage VDC30V
                      Contact MaterialSilver
                      Coil Resistance50ohm
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The DS series Miniature Relay with highly sensitive and 1500V FCC surge breakdown voltage. The epoxy resin seals the parts and cut off the external atmosphere thus enabling use in difficult environments. Highly stable gold cladding on the contacts ensures that contact resistance changes little over time. Furthermore, the use of twin contacts, a configuration that performs with superior contact reliability, ensures extremely low contact failure rates even under low level loads. High-performance polarized magnetic circuits that utilize the energy of permanent magnets have made it possible to create relays with strong resistance to shock and vibration. In addition to single side stable types, you can take advantage of the memory of functions of convenient 1 coil or 2 coil latching relays.

                      • Can be used with automatic solder and automatic wash systems
                      • Polarized magnetic circuits realize resistance to shock and vibration
                      • DIL terminal array enables use of IC sockets
                      • Widening scope with multi-contact latching

                      Applications

                      Industrial, Communications & Networking, Test & Measurement, Computers & Computer Peripherals, Audio

                      Technical Specifications

                      Coil Voltage

                      3VDC

                      Contact Current

                      2A

                      Relay Mounting

                      Through Hole

                      Relay Terminals

                      Solder

                      Contact Voltage VDC

                      30V

                      Coil Resistance

                      50ohm

                      Contact Configuration

                      SPDT

                      Product Range

                      DS Series

                      Coil Type

                      Latching Dual Coil

                      Contact Voltage VAC

                      -

                      Contact Material

                      Silver

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)