Print Page
Product may not be an exact match for your search

Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14870R01000B9R
Newark Part No.39T1687
Product RangeCSM Series
Technical Datasheet
152 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.600 |
10+ | $16.850 |
25+ | $16.080 |
50+ | $15.440 |
100+ | $14.860 |
250+ | $14.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$17.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14870R01000B9R
Newark Part No.39T1687
Product RangeCSM Series
Technical Datasheet
Resistance0.01ohm
Product RangeCSM Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 0.1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 15ppm/°C
Product Length6.35mm
Product Width3.175mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Y14870R01000B9R is a 0.01Ω 1W SMD high precision current sensing Power Resistor with lead (Pb)-free termination and metal foil Bulk Metal® technology. The typical current sensing resistor offers a load-life stability of ≥1% through a 2000-hour workload. The improved resistance stability of the CSM series makes it ideal for tightened-stability voltage division and precision current sensing applications. The device features a low thermal electromotive force (EMF) that is critical in many precision applications.
- Proprietary processing techniques produce low TCR, tight tolerance and improve stability
- <lt/>5nH Low inductance
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 0.1%
Temperature Coefficient
± 15ppm/°C
Product Width
3.175mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CSM Series
Power Rating
1W
Resistor Technology
Metal Foil
Product Length
6.35mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability