1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Chip SMD Resistors
                      Print Page

                      Y1745100R000T9R

                      SMD Chip Resistor, SMR1DZ Series, 100 ohm, ± 0.01%, 250 mW, 2412 [6032 Metric], Metal Foil

                      Date/Lot Code

                      VPG FOIL RESISTORS Y1745100R000T9R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVPG FOIL RESISTORS
                      Manufacturer Part NoY1745100R000T9R
                      Newark Part No.39T1703
                      Product RangeSMR1DZ Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$32.540
                      10+$31.140
                      25+$29.720
                      50+$28.540
                      100+$27.480
                      250+$26.700
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $32.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVPG FOIL RESISTORS
                      Manufacturer Part NoY1745100R000T9R
                      Newark Part No.39T1703
                      Product RangeSMR1DZ Series
                      Technical Datasheet

                      Data Sheet

                      Resistance100ohm
                      Resistance Tolerance± 0.01%
                      Power Rating250mW
                      Resistor Case / Package2412 [6032 Metric]
                      Resistor TechnologyMetal Foil
                      Resistor TypePrecision
                      Product RangeSMR1DZ Series
                      Temperature Coefficient± 0.2ppm/°C
                      Voltage Rating73V
                      Product Length5.99mm
                      Product Width3.2mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max175°C
                      Qualification-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The SMR1DZ series ultra high precision moulded SMD Chip Resistor with bulk Metal® Z-Foil technology offering all the elements of precision. Although the TCR of foil resistor is considered extremely low, this characteristic has been further refined over the years. The Z-foil technology provides a significant reduction of the resistive element's sensitivity to ambient temperature variations (TCR) and to self heating when power is applied (power coefficient). Voltage division with tight tracking <lt/>2ppm/°C can be achieved with 2 randomly selected units even with a large ratio between the two values.

                      • Non hot spot design
                      • Non-inductive, non-capacitive design
                      • Low TCR
                      • Tight tolerance
                      • Long term stability
                      • Low noise
                      • Low thermal EMF
                      • Non-measurable voltage coefficient
                      • Electrostatic discharge (ESD) above 25000V
                      • 5Ω to 80kΩ Resistance range
                      • -40dB Current noise
                      • <lt/>0.08 Non-inductive

                      Technical Specifications

                      Resistance

                      100ohm

                      Power Rating

                      250mW

                      Resistor Technology

                      Metal Foil

                      Product Range

                      SMR1DZ Series

                      Voltage Rating

                      73V

                      Product Width

                      3.2mm

                      Operating Temperature Max

                      175°C

                      SVHC

                      No SVHC (15-Jun-2015)

                      Resistance Tolerance

                      ± 0.01%

                      Resistor Case / Package

                      2412 [6032 Metric]

                      Resistor Type

                      Precision

                      Temperature Coefficient

                      ± 0.2ppm/°C

                      Product Length

                      5.99mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code