Quantity | Price |
---|---|
1+ | $145.880 |
5+ | $131.570 |
10+ | $131.570 |
25+ | $131.570 |
50+ | $131.570 |
Product Information
Product Overview
TSPC series are high-performance DIN-rail mount power supplies for harsh industrial environments. This design is based on the popular TRACO POWER TSP series but with reduced electrical features to make this power supply an easy-to-install and cost-efficient but reliable solution for basic applications. Excellent electrical specifications and high immunity against electrical disturbances make these compact modules the best choice for reliable industrial systems and machines. This power supply complies with the latest safety and EMC standards for industrial environments and includes ATEX EN 60079 certification for applications in hazardous locations. Approved by IEC/EN 60950-1, UL 60950-1, CSA 22.2 No 60950-1-07, IEC/EN 61010-1, IEC/EN 61010-2-201, UL 508, CSA-C22.2 No.107, EN 60204-1, EN 50178, EN 61558-2-6, EN 61558-2-16, EN 60079-15 II3G EX nA IIC T4, certificate no. EPS 10 ATEX 1 269 X, UL 121201 Class I; Div 2; Groups A,B,C & D; T4.
- Industrial operating temperature range from –25°C to +70°C
- Overload and overtemperature protection
- Power boost up to 120%, power-good signal, rugged metal case
- Shock and vibration proof
- International safety approval package, ATEX certification for hazardous locations
- Decoupling module for redundant operation (optional)
- 3-year product warranty
- Input voltage range from 100 to 240VDC(universal input), output voltage is 24VDC
- Output current is 10A, output power is 240W
- DIN-rail/wall mounting, aluminum (chassis) / stainless steel (cover) enclosure material
Technical Specifications
ITE
240W
10A
-
-
-
Adjustable, Fixed
No SVHC (27-Jun-2024)
1 Output
24VDC
-
-
-
85V AC to 264V AC
TSPC Series
Alternatives for TSPC 240-124
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate