Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS62WV51216BLL-55TLI
Newark Part No.39T1311
Technical Datasheet
131 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.230 |
10+ | $6.720 |
25+ | $6.410 |
50+ | $6.280 |
100+ | $6.140 |
270+ | $6.060 |
540+ | $5.980 |
Price for:Each
Minimum: 1
Multiple: 1
$7.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS62WV51216BLL-55TLI
Newark Part No.39T1311
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Size8Mbit
SRAM Memory Configuration512K x 16bit
Memory Density8Mbit
Supply Voltage Range2.5V to 3.6V
Memory Configuration512K x 16bit
IC Case / PackageTSOP-II
Memory Case StyleTSOP-II
No. of Pins44Pins
Access Time55ns
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 5 - 48 hours
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
SRAM Type
Asynchronous SRAM
SRAM Memory Configuration
512K x 16bit
Supply Voltage Range
2.5V to 3.6V
IC Case / Package
TSOP-II
No. of Pins
44Pins
Supply Voltage Min
2.5V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 5 - 48 hours
Memory Size
8Mbit
Memory Density
8Mbit
Memory Configuration
512K x 16bit
Memory Case Style
TSOP-II
Access Time
55ns
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for IS62WV51216BLL-55TLI
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate