1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      712F/2L-005

                      DC Axial Fan, 12 V, Square, 70 mm, 15 mm, Sleeve Bearing, 16.5 CFM

                      EBM-PAPST 712F/2L-005
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part No712F/2L-005
                      Newark Part No.79R8907
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      23 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$9.900
                      5+$9.900
                      10+$9.900
                      25+$9.900
                      50+$9.900
                      100+$9.900
                      250+$9.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part No712F/2L-005
                      Newark Part No.79R8907
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC12V
                      Fan Frame TypeSquare
                      Supply Voltage12VDC
                      Voltage TypeDC
                      Fan Frame Size70mm
                      External Depth15mm
                      Bearing TypeSleeve Bearing
                      Flow Rate - Imperial16.5CFM
                      Air Flow - CFM16.5CFM
                      Flow Rate - Metric28m³/h
                      Noise Rating25dBA
                      Power Rating600mW
                      Rated Speed3300rpm
                      Power Connection Type3 Lead Wires with Connector
                      Current Rating-
                      IP RatingIP20
                      Air Flow - m3/min0.467m³/min
                      Product Range-
                      SVHCLead

                      Product Overview

                      The 712F/2L-005 is a 12VDC low speed Axial Fan with speed signal, Go/No-go alarm, moisture protection ball bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow with single strands 24AWG, TR 64, bared and tin-plated leads with flat construction/frequency-modulated signal. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.

                      • 3300RPM Speed rating
                      • 0.6W Rated power
                      • -20 to 70°C Maximum ambient temperature range
                      • Blocking and overload protection
                      • Protected against reverse polarity and locking

                      Technical Specifications

                      Supply Voltage VDC

                      12V

                      Supply Voltage

                      12VDC

                      Fan Frame Size

                      70mm

                      Bearing Type

                      Sleeve Bearing

                      Air Flow - CFM

                      16.5CFM

                      Noise Rating

                      25dBA

                      Rated Speed

                      3300rpm

                      Current Rating

                      -

                      Air Flow - m3/min

                      0.467m³/min

                      SVHC

                      Lead

                      Fan Frame Type

                      Square

                      Voltage Type

                      DC

                      External Depth

                      15mm

                      Flow Rate - Imperial

                      16.5CFM

                      Flow Rate - Metric

                      28m³/h

                      Power Rating

                      600mW

                      Power Connection Type

                      3 Lead Wires with Connector

                      IP Rating

                      IP20

                      Product Range

                      -

                      Technical Docs (4)

                      CAD Multiple Formats EN

                      Suffix Chart EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead