Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF73H100RN
Newark Part No.06R1530
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $28.860 |
10+ | $26.510 |
25+ | $24.160 |
Price for:Each
Minimum: 5
Multiple: 5
$144.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF73H100RN
Newark Part No.06R1530
Technical Datasheet
Sensor Body MaterialNylon (Polyamide)
Output Current1A
Operating Pressure Max-
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The PS71 series versatile general purpose Switches with snap action micro switches can be used in a wide range of hydraulic and pneumatic applications. Their proven piston/ diaphragm design offers outstanding accuracy over a very wide pressure range with an outstanding 6000 psi proof pressure. Their modular construction allows Gems to offer a large number of standard pressure fittings in two materials as well as numerous electrical ratings and terminations. Users can easily configure this model to meet their needs.
- 10 to 5000psi (0.7 to 344bar) Pressure range
- SPST, SPDT switch
- 6000psi (414bar) Proof pressure
- 9000psi (621bar) Burst pressure
- ±1.5 (0.103bar) to ±50psi (3.45bar) Accuracy
- +2-4% of Setting
- 3.5 (0.28bar) to 140psi (9.65bar) Average deadband
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Body Material
Nylon (Polyamide)
Operating Pressure Max
-
Operating Temperature Max
75°C
SVHC
No SVHC (25-Jun-2020)
Output Current
1A
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate