Print Page
Alternative product for your search.
Check specification before ordering.

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSH66XE34N100
Newark Part No.27T4604
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $234.530 |
Price for:Each
Minimum: 1
Multiple: 1
$234.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSH66XE34N100
Newark Part No.27T4604
Technical Datasheet
Sensor Body MaterialStainless Steel
Output Current500mA
Operating Pressure Max10bar
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The SSH66XE34N100 is an externally mounted Horizontal Float Switch with 3/4-inch NPT thread. The float is of 316L stainless steel and the stem is 304 stainless steel. This device is easily mounted, without needing internal access to the tank/vessel into which it is being fitted. This is available with either 1m flying leads or with a DIN43650 connector. The switch action may be reversed by mounting the device with the float able to move upwards away from the body, instead of the more normal downwards direction.
- Connection with DIN 43650 Plug or 100cm wires
- 50VA Maximum power
- 100cm XLPE 17/0.1 Leadouts
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Body Material
Stainless Steel
Operating Pressure Max
10bar
SVHC
No SVHC (25-Jun-2020)
Output Current
500mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate