Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERGQUIST
Manufacturer Part NoGPVOUS-0.040-00-0816
Newark Part No.47T2096
Technical Datasheet
164 In Stock
Need more?
37 Delivery in 1-3 Business Days(US stock)
127 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $117.090 |
10+ | $112.130 |
25+ | $109.600 |
50+ | $107.060 |
100+ | $104.620 |
Price for:Each
Minimum: 1
Multiple: 1
$117.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoGPVOUS-0.040-00-0816
Newark Part No.47T2096
Technical Datasheet
Thermal Conductivity1W/m.K
Conductive MaterialFilled Silicone Polymer
Thickness1.016mm
Thermal Impedance-
Dielectric Strength-
External Length406.4mm
External Width203.2mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The GPVOUS-0.040-00-0816 is a 0.04 x 8 x 16-inch ultra-conformable Thermally Conductive Material for filling air gap. This mauve/pink material is recommended for applications that require a minimum amount of pressure on components. The viscoelastic nature of the material also gives excellent low-stress vibration dampening and shock absorbing characteristics. Gap Pad® VO Ultra Soft is an electrically isolating material, which allows its use in applications requiring isolation between heat sinks, high-voltage and bare-leaded devices.
- UL94V-0 Flammability rating
- Highly conformable and low hardness
- Puncture, shear and tear-resistant
- Decreased strain
- Gel-like modulus
- Electrically isolating
Technical Specifications
Thermal Conductivity
1W/m.K
Thickness
1.016mm
Dielectric Strength
-
External Width
203.2mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Filled Silicone Polymer
Thermal Impedance
-
External Length
406.4mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate