1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Gas Flow Sensors
                      Print Page

                      HAFBLF0200C2AX3

                      SENSOR, AIRFLOW, 200SCCM, 25PSI, LONG PORT

                      HONEYWELL HAFBLF0200C2AX3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoHAFBLF0200C2AX3
                      Newark Part No.80R9329
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoHAFBLF0200C2AX3
                      Newark Part No.80R9329
                      Technical Datasheet

                      Data Sheet

                      Flow Rate Min-
                      Flow Rate Max200cc/min
                      Supply Voltage Min2.97V
                      Supply Voltage Max3.63V
                      Product Range-
                      SVHCNo SVHC (07-Jul-2017)

                      Technical Specifications

                      Flow Rate Min

                      -

                      Supply Voltage Min

                      2.97V

                      Product Range

                      -

                      Flow Rate Max

                      200cc/min

                      Supply Voltage Max

                      3.63V

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)