1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      BSS138PW,115

                      Power MOSFET, N Channel, 60 V, 320 mA, 0.9 ohm, SOT-323, Surface Mount

                      Date/Lot Code

                      NEXPERIA BSS138PW,115
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part NoBSS138PW,115
                      Newark Part No.58T1369
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      50 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.240
                      10+$0.131
                      25+$0.108
                      50+$0.084
                      100+$0.061
                      250+$0.060
                      500+$0.059
                      1000+$0.051
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part NoBSS138PW,115
                      Newark Part No.58T1369
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Drain Source Voltage Vds60V
                      Continuous Drain Current Id320mA
                      Drain Source On State Resistance0.9ohm
                      On Resistance Rds(on)0.9ohm
                      Transistor Case StyleSOT-323
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage10V
                      Power Dissipation Pd830mW
                      Gate Source Threshold Voltage Max1.2V
                      Power Dissipation830mW
                      No. of Pins3Pins
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for BSS138PW,115

                      6 Products Found

                      Product Overview

                      The BSS138PW is a N-channel enhancement mode Field-Effect Transistor (FET) in a Surface Mounted Device (SMD) plastic package using Trench MOSFET technology.

                      • Logic Level Compatible
                      • Very Fast Switching
                      • ESD Protection Upto 1.5kV
                      • AEC-Q101 Qualified

                      Applications

                      Audio, Power Management, Automotive, Industrial

                      Technical Specifications

                      Channel Type

                      N Channel

                      Continuous Drain Current Id

                      320mA

                      On Resistance Rds(on)

                      0.9ohm

                      Transistor Mounting

                      Surface Mount

                      Power Dissipation Pd

                      830mW

                      Power Dissipation

                      830mW

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Drain Source Voltage Vds

                      60V

                      Drain Source On State Resistance

                      0.9ohm

                      Transistor Case Style

                      SOT-323

                      Rds(on) Test Voltage

                      10V

                      Gate Source Threshold Voltage Max

                      1.2V

                      No. of Pins

                      3Pins

                      Product Range

                      -

                      MSL

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code