1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Electric Motors
                      6. Stepper Motors
                      Print Page

                      QSH5718-76-28-189

                      Stepper Motor, Single Shaft, Hybrid, 56.4 mm, DC, 1.8 °, 1.89 N-m

                      TRINAMIC / ANALOG DEVICES QSH5718-76-28-189
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRINAMIC / ANALOG DEVICES
                      Manufacturer Part NoQSH5718-76-28-189
                      Newark Part No.58T9975
                      Product RangeQmot QSH5718
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      11 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$124.800
                      5+$119.270
                      10+$116.390
                      25+$112.510
                      50+$109.720
                      100+$108.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $124.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRINAMIC / ANALOG DEVICES
                      Manufacturer Part NoQSH5718-76-28-189
                      Newark Part No.58T9975
                      Product RangeQmot QSH5718
                      Technical Datasheet

                      Data Sheet

                      Stepper Motor TypeSingle Shaft, Hybrid
                      Motor Size56.4mm
                      Coil TypeDC
                      Step Angle1.8°
                      No. of PhasesTwo Phase
                      Resistance1.13ohm
                      Torque Max1.89N-m
                      Inductance3.6mH
                      Current Rating-
                      Voltage Rating Max3.2VDC
                      Inertia480g-cm²
                      No. of Wires4
                      External Length-
                      Shaft Diameter6.35mm
                      Product RangeQmot QSH5718
                      Shaft Length20.6mm
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The QSH5718-76-28-189 is a 2-phase Hybrid Stepper Motor optimized for micro-stepping and gives a good fit to the TRINAMIC family of motor controllers and drivers. It can be used in very space critical applications and allow high RPM due to their low back EMF.

                      • NEMA 23 Mounting configuration
                      • Optimized for micro-step operation
                      • Optimized fit for TMC239/TMC249/TMC262 based driver circuits
                      • 6.35mm Axis diameter, 20mm axis length
                      • 1.8° Step angle
                      • 4-wire Connection

                      Technical Specifications

                      Stepper Motor Type

                      Single Shaft, Hybrid

                      Coil Type

                      DC

                      No. of Phases

                      Two Phase

                      Torque Max

                      1.89N-m

                      Current Rating

                      -

                      Inertia

                      480g-cm²

                      External Length

                      -

                      Product Range

                      Qmot QSH5718

                      SVHC

                      No SVHC (21-Jan-2025)

                      Motor Size

                      56.4mm

                      Step Angle

                      1.8°

                      Resistance

                      1.13ohm

                      Inductance

                      3.6mH

                      Voltage Rating Max

                      3.2VDC

                      No. of Wires

                      4

                      Shaft Diameter

                      6.35mm

                      Shaft Length

                      20.6mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)