Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $46.050 |
10+ | $44.100 |
50+ | $41.160 |
100+ | $39.690 |
250+ | $38.220 |
500+ | $36.750 |
1000+ | $35.770 |
Price for:Each
Minimum: 1
Multiple: 1
$46.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5143-K-48
Newark Part No.46F929
Technical Datasheet
Test Connector Type ASMD Test Tweezer
Test Connector Type B4mm Stackable Banana Plugs x 2
Voltage Rating400Vrms
Current Rating3A
Insulator ColourBlack, Red
Lead Length - Metric1.2m
Lead Length - Imperial47"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5143-K-48 is a Test Lead with SMD test Tweezer™ to single stacking banana plug connection. The SMD Test Tweezer™ connector has glass filled nylon body, gold-plated beryllium copper contact and 26AWG RG174/U PVC insulated cable. PVC moulded to breakout leads and cable. The standard stacking banana plugs have nickel-plated brass body, nickel-plated beryllium copper spring, polypropylene moulded to plug bodies and wire.
- Test Tweezer® clip specially designed for fast, convenient testing of surface mounted devices
- Durable tips assure a positive electrical connection
- 50°C Maximum operating temperature
Technical Specifications
Test Connector Type A
SMD Test Tweezer
Voltage Rating
400Vrms
Insulator Colour
Black, Red
Lead Length - Imperial
47"
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plugs x 2
Current Rating
3A
Lead Length - Metric
1.2m
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability