70 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | $26.030 |
10+ | $24.920 |
50+ | $22.960 |
100+ | $22.400 |
250+ | $21.560 |
500+ | $20.720 |
Our Pomona expert is available to answer any questions you have.
For more information contact:
Via email:
Pomona.Sales@Newark.com
Call:
(330) 523 4718
Product Information
Product Overview
The 5144-48-0 is a 48-inch Test Lead with test probe and 4mm stack-up banana plug. The Test Probe with stainless steel removable micro tip, brass removable chuck, nickel-plated chuck, nylon chuck nut and probe body insulation, 20AWG stranding PVC insulated 2.21-inch outer diameter wire. The stacking banana plug with nickel-plated beryllium copper spring, brass plug body, polypropylene moulded insulation for plug body and wire, insulated. The micro tip is specially designed to probe SMD contacts. It features a stainless steel needle tip that is flexible to help prevent damage to the SMD leads. The micro tip is curved to aid in probing of hard to reach areas.
- Black insulator
- 1200Vrms Maximum voltage
- 55°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
Test Tip Probe
47"
Black
1.2kV
No SVHC (15-Jun-2015)
4mm Stackable Banana Plug
1.2m
5A
Model 5144 Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate