1. Home
                      2. Connectors
                      3. Pin Headers
                      Print Page

                      68002-120HLF

                      Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole

                      AMPHENOL COMMUNICATIONS SOLUTIONS 68002-120HLF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part No68002-120HLF
                      Newark Part No.20M2351
                      Product RangeFCI BergStik II 68002 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      208 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.655
                      10+$0.655
                      25+$0.655
                      50+$0.655
                      100+$0.655
                      250+$0.655
                      500+$0.655
                      1000+$0.655
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part No68002-120HLF
                      Newark Part No.20M2351
                      Product RangeFCI BergStik II 68002 Series
                      Technical Datasheet

                      Data Sheet

                      Connector SystemsBoard-to-Board
                      Pitch Spacing2.54mm
                      No. of Rows1Rows
                      No. of Contacts20Contacts
                      Contact Termination TypeThrough Hole
                      Product RangeFCI BergStik II 68002 Series
                      Connector ShroudUnshrouded
                      Contact MaterialPhosphor Bronze
                      Contact PlatingGold Plated Contacts
                      Connector TypePin Header
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The BergStik II 68002 series Unshrouded Header featuring a breakaway design, each connector can be cut or broken to length to suit the application profile. The maximum current rating is 3A per contact. It is designed in single and double row, available in straight or right angle options, from 2 to 72 positions. This product range is extended with BergStik® 2.54mm unshrouded vertical header in 0.25µm plating, available in standard sizes. It is also specified up to 100 mating cycles. The BergStik® product range provides board-to-board interconnect solutions for all electronic equipment and devices. It is suitable for mezzanine application and gives more flexibility in meeting different stack height requirements.

                      • High temperature thermoplastic material
                      • Variable spacing height for stacking headers
                      • Allow dual entry; mating from top or bottom
                      • Blank 0.64mm square contact presents 4 surfaces of equal quality
                      • Standoff design
                      • Duplex plating
                      • Tin-lead plating in press-fit area
                      • Retention legs option
                      • Reflow compatible
                      • Cater to a wide range of applications
                      • Allows cleaning to remove soldering contamination
                      • Easy pin insertion onto PCB
                      • High retention force onto PCB
                      • Same layout on THT and press-fit

                      Applications

                      Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Industrial, Sensing & Instrumentation, Medical

                      Technical Specifications

                      Connector Systems

                      Board-to-Board

                      No. of Rows

                      1Rows

                      Contact Termination Type

                      Through Hole

                      Connector Shroud

                      Unshrouded

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      No SVHC (17-Jan-2023)

                      Pitch Spacing

                      2.54mm

                      No. of Contacts

                      20Contacts

                      Product Range

                      FCI BergStik II 68002 Series

                      Contact Material

                      Phosphor Bronze

                      Connector Type

                      Pin Header

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)