Need more?
Quantity | Price |
---|---|
1+ | $32.990 |
25+ | $31.670 |
50+ | $29.370 |
100+ | $28.710 |
200+ | $27.390 |
500+ | $26.400 |
Product Information
Product Overview
The 2249-C-72 is a 72-inch RG58C/U RF/Coaxial Cable Assembly with BNC male to BNC male connectors, PE insulation, tinned copper wire type, polyvinyl chloride non-contaminating (PVCNC) jacket and tinned copper braid shield. The moulded strain relief is directly bonded to the cable jacket for superior strength and durability. PTFE insulation and nickel tarnish-resistant outer shells used in the BNC connector provide long life and reliability. Gold-plated brass center contacts assure the most noise free connection possible. The connectors and cable is impedance matched.
- The molded strain relief is directly bonded to the cable jacket for superior strength and durability
- PTFE insulation and nickel tarnish resistant outer shells used in the BNC connector provide long life and reliability
- Gold-plated center contacts assure the most noise free connection possible
- The connectors and cable are impedance matched
- 50Ω Impedance
- 32.2pf Capacitance per 1ft/0.304m
- 0.44dB Power loss per 100ft at 1MHz
- 19x33 Center strands x AWG
- 20AWG Wire size
- -40 to +85°C Temperature range
Applications
Test & Measurement, RF Communications, Communications & Networking, Electronics Design, Electronics Service, Computer Hardware, Instrumentation, Instrumentation
Technical Specifications
BNC Plug to BNC Plug
BNC Straight Plug
50ohm
1.8m
-
BNC Straight Plug
RG58C
6ft
Black
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 2249-C-72
7 Products Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate