1. Home
                      2. Tools & Production Supplies
                      3. Prototyping Tools & Breadboards
                      4. Prototyping IC Adapters
                      Print Page

                      ATSTK600-RC22

                      Routing Card, STK600, 32-TQFP, megaAVR Series, RCPWM-22

                      MICROCHIP ATSTK600-RC22
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoATSTK600-RC22
                      Newark Part No.68T3434
                      Product RangemegaAVR Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$29.420
                      Price for:Each
                      Minimum: 5
                      Multiple: 1
                      $147.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoATSTK600-RC22
                      Newark Part No.68T3434
                      Product RangemegaAVR Series
                      Technical Datasheet

                      Data Sheet

                      Convert From32-TQFP
                      Convert To-
                      Pitch Spacing-
                      Row Pitch-
                      Product RangemegaAVR Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ATSTK600-RC22 is a Routing card for the 32 pin megaAVR in TQFP socket supplements the STK600 Starter Kit. The AVR device connects to the STK600 using an innovative routing and socket card sandwich system which routes the signals from the device to the appropriate hardware. The routing cards sit between the generic socket card and the STK600. The routing system is purely passive. No electronic components route the signals. So all I/O pins are directly accessible on the connectors with no altering of the electrical behaviour. The routing card design provides a low cost solution to support upcoming devices as the socket is the cost driving factor. The routing card has one pair of electric pads underneath to mate with the STK600 spring loaded connector and in addition with one pair of pads on top where the socket card connector connects.

                      • Routing card for the 32 pin megaAVR in TQFP socket
                      • Low cost solution
                      • Supplements STK600
                      • Supports for devices like ATmega32C1/64C1 Automotive, ATmega16M1, 32M1, 64M1 series of MCU's
                      • Require socket card and a STK600 motherboard to support the selected device

                      Technical Specifications

                      Convert From

                      32-TQFP

                      Pitch Spacing

                      -

                      Product Range

                      megaAVR Series

                      Convert To

                      -

                      Row Pitch

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)