1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters
                      Print Page

                      CC3-2412SF-E

                      Isolated Through Hole DC/DC Converter, ITE, DIP, 2:1, 3 W, 1 Output, 12 V

                      TDK-LAMBDA CC3-2412SF-E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoCC3-2412SF-E
                      Newark Part No.05M7002
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 56 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      10+$12.490
                      25+$11.710
                      50+$11.150
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      $124.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoCC3-2412SF-E
                      Newark Part No.05M7002
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter TypeDIP
                      Input Ratio2:1
                      Output Power Max3W
                      No. of Outputs1 Output
                      Output Voltage - Output 112V
                      Output Current - Output 1250mA
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Regulation-
                      Isolation Voltage500V
                      Input Voltage DC Nom24V
                      Approvals & StandardsCE, CSA, UL
                      DC / DC Converter Output TypeFixed, Adjustable
                      Width22.86mm
                      DC / DC Converter MountingThrough Hole
                      Height8.5mm
                      Depth16.6mm
                      Input Voltage DC Min18V
                      Input Voltage DC Max36V
                      Product Range-
                      SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene

                      Product Overview

                      The 24PC series Pressure Sensor that provide a small, high value, pressure sensing solution for use with printed circuit boards (PCBs). Based on the long established reliability and accuracy of the 24PC pressure sensor, the 24PC SMT offers reduced size with true SMT capability. The smaller size reduces the sensors footprint on the PCB, thereby reducing the size of the PCB. The 24PC SMT is designed to be used with other SMT components on a PCB, helping to lower installation costs and eliminate secondary operations. The sensor features Wheatstone bridge construction, silicon piezoresistive technology and ratiometric output for proven application flexibility, design simplicity and ease of manufacture. Although designed for the medical industry, the 24PC SMT pressure sensor may be applied in almost any applications.

                      • Alignment pins for position accuracy
                      • Small package size (less than one half the size of the 26PC) and compact surface mount profile
                      • 3.18mm (0.125") Diameter pick-up feature for use in pick and place machines
                      • Maximum peak reflow temperature of 260°C (500°F)
                      • Gage, vacuum gage, differential gage, wet/wet differential sensing
                      • True wet/wet differential sensing
                      • Proven elastomeric interconnections of the 20PC family
                      • Temperature compensation
                      • End point calibration
                      • Sensor consists of only five components
                      • Elastomeric construction

                      Applications

                      Sensing & Instrumentation, Medical, Industrial, Signal Processing

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Input Ratio

                      2:1

                      No. of Outputs

                      1 Output

                      Output Current - Output 1

                      250mA

                      Output Current - Output 2

                      -

                      Isolation Voltage

                      500V

                      Approvals & Standards

                      CE, CSA, UL

                      Width

                      22.86mm

                      Height

                      8.5mm

                      Input Voltage DC Min

                      18V

                      Product Range

                      -

                      DC / DC Converter Type

                      DIP

                      Output Power Max

                      3W

                      Output Voltage - Output 1

                      12V

                      Output Voltage - Output 2

                      -

                      Output Regulation

                      -

                      Input Voltage DC Nom

                      24V

                      DC / DC Converter Output Type

                      Fixed, Adjustable

                      DC / DC Converter Mounting

                      Through Hole

                      Depth

                      16.6mm

                      Input Voltage DC Max

                      36V

                      SVHC

                      1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene

                      Technical Docs (5)

                      Safety Data Sheet EN

                      User Manual EN

                      CAD Multiple Formats EN

                      Declaration of Conformity EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene