Print Page
Alternative product for your search.
Check specification before ordering.





Image is for illustrative purposes only. Please refer to product description.
243 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $36.990 |
Price for:Each
Minimum: 1
Multiple: 1
$36.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Our Fluke expert is available to answer any questions you have.
For more information contact:
Via email:
Fluke.Sales@Newark.com
Call:
(330) 523 4718
Product Information
ManufacturerFLUKE
Manufacturer Part NoTL75
Newark Part No.44F622
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating1kV
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric1.22m
Lead Length - Imperial48"
No. of Test Leads2
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
TL75 Hard Point™ Test Lead Set offers the convenience of a test lead and probe-in-one unit with a variety of connections. One pair (red, black) comfort grip probe with PVC insulated right angel shrouded 4 mm (0.16) banana plugs.
- One pair (red, black) of comfort grip probes
- 48 inches (122 meter) PVC insulated test leads with right-angle shrouded banana plugs
- Recommended for general purpose measurements
- CAT II 1000 V, 10 A rating
- CAT IV 600 V, CAT III 1000 V only with protective cap
- CSA listed
- One year warranty
Contents
One pair (red, black) of comfort grip probes, 48 inches (1.22 meter) PVC insulated test leads with right-angle shrouded banana plugs.
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
48"
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
10A
Lead Length - Metric
1.22m
No. of Test Leads
2
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for TL75
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate