1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Desoldering Braid / Wick
                      Print Page

                      60-5-5

                      Desoldering Braid, Soder-Wick®, No-Clean, Static Dissipative Bobbin, 0.15" x 5 ft

                      Date/Lot Code

                      CHEMTRONICS 60-5-5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCHEMTRONICS
                      Manufacturer Part No60-5-5
                      Newark Part No.95F6249
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      19 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$8.310
                      5+$8.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCHEMTRONICS
                      Manufacturer Part No60-5-5
                      Newark Part No.95F6249
                      Technical Datasheet

                      Data Sheet

                      Braid MaterialCopper
                      Width3.7mm
                      Length5ft
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The 60-5-5 is a Soder-Wick® No Clean Desoldering Braid designed to provide fast and safe desoldering without leaving behind harmful flux residues. Soder-Wick® No Clean uses pure, oxygen-free copper braid and a patented flux technology to make an efficient and effective desoldering braid. Soder-Wick® No Clean SD is available on ESD safe bobbins for protection against damage due to static electricity. The Soder-Wick® No Clean SD safely removes solder in all applications requiring type ROL0 flux. BGA braid sized and designed specifically for BGA pad and chip rework/repair so entire BGA pads cleaned in three to four passes. The Soder-Wick® No Clean safely removes solder from micro circuits, surface mount device pads, ball grid array pads, lugs and posts.

                      • Brown label on SD bobbin
                      • Minimizes the risk of damage associated with static electricity
                      • Patented non-corrosive, halide-free and organic no-clean flux
                      • Desolders up to 40% faster than competitive no-clean braids and leaves boards cleaner
                      • Requires little or no post solder cleaning
                      • No corrosive residues
                      • Minimal risk of heat and static component damage
                      • Meets Bellcore TR-NWT-000078 and ANSI IPC SF-818 for surface insulation resistance
                      • Packaged in ESD-safe static dissipative bobbins

                      Applications

                      Maintenance & Repair

                      Technical Specifications

                      Braid Material

                      Copper

                      Length

                      5ft

                      SVHC

                      No SVHC (14-Jun-2023)

                      Width

                      3.7mm

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code