1. Home
                      2. Connectors
                      3. RF / Coaxial Connectors & Accessories
                      4. RF Connectors
                      Print Page

                      73412-0114

                      RF / Coaxial Connector, MCX Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm, Brass

                      MOLEX 73412-0114
                      MOLEX 73412-0114
                      MOLEX 73412-0114
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No73412-0114
                      Newark Part No.64T4862
                      Product Range73412
                      Also Known AsGTIN UPC EAN: 883906385262
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      480 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.767
                      10+$0.669
                      25+$0.621
                      50+$0.595
                      100+$0.570
                      250+$0.535
                      500+$0.509
                      1000+$0.495
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No73412-0114
                      Newark Part No.64T4862
                      Product Range73412
                      Also Known AsGTIN UPC EAN: 883906385262
                      Technical Datasheet

                      Data Sheet

                      Connector TypeMCX Coaxial
                      Connector Body StyleStraight Jack
                      Coaxial TerminationSurface Mount Vertical
                      Impedance50ohm
                      Coaxial Cable Type-
                      Contact MaterialBrass
                      Contact PlatingGold Plated Contacts
                      Frequency Max6GHz
                      Connector MountingPCB Mount
                      Product Range73412
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Frequency range up to 6GHz
                      • Designed for use with 0.81, 1.13, 1.32 and 1.37mm cable types

                      Technical Specifications

                      Connector Type

                      MCX Coaxial

                      Coaxial Termination

                      Surface Mount Vertical

                      Coaxial Cable Type

                      -

                      Contact Plating

                      Gold Plated Contacts

                      Connector Mounting

                      PCB Mount

                      SVHC

                      No SVHC (21-Jan-2025)

                      Connector Body Style

                      Straight Jack

                      Impedance

                      50ohm

                      Contact Material

                      Brass

                      Frequency Max

                      6GHz

                      Product Range

                      73412

                      Technical Docs (8)

                      EOL Notices EN

                      3D Product Image EN

                      Drawing EN

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Drawing EN

                      Alternatives for 73412-0114

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)