Product Information
Product Overview
The 410-151 is an electronics explorer board (EE board) includes all of the test and measurement equipment needed to design and test analog and digital circuits of all types. Built around a large solder less breadboard, the EE board includes oscilloscopes, waveform generators, power supplies, voltmeters, reference voltage generators, and thirty two digital signals that can be configured as a logic analyzer, pattern generator, or any one of several static digital I/O devices. All of these instruments can be connected to circuits built on the solder less breadboards using simple jumper wires. Designed for daily use and intended for every student to own, the EE board combines everything needed to design and test circuits in a single all in one device. The EE board is powered by the free, PC based Waveforms software that makes it easy to acquire, store, analyze, produce and reuse analog and digital signals. Waveforms runs well on virtually any notebook PC, including low cost Netbooks.
- Large breadboard for design implementation
- High speed USB 2 interface for fast data transfer
- 4 external trigger sources (used by any instrument)
- Possibility to reallocate resources according to the user needs
- External power supply DC 12V/2A
- Dimension 198mm x 160mm
Applications
Hobby & Education
Contents
Electronics explorer board, USB cable, Power supply, Starter analog parts kit contains an assortment of analog parts.
Technical Specifications
Digilent
-
-
Integrated Analogue / Digital Circuit Design Station
To Be Advised
-
-
-
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate