Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.456 |
10+ | $0.456 |
44+ | $0.456 |
66+ | $0.456 |
110+ | $0.456 |
264+ | $0.456 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLDT-M2806RI
Newark Part No.77M0633
Technical Datasheet
LED ColorRed
Forward Current If10mA
Forward Voltage1.7V
Luminous Intensity6mcd
No. of Digits / Alpha3
Character Size7.1mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The LDT-M2806RI is a 7-segment 11-pin red Multiplexed LED Display with 0.28-inch 3 digit and grey font/white segments. The InfoVue LED display has common cathode connection. It operates at temperature range of 40 to 85°C.
- 650 to 700nm Wavelength range
Applications
Consumer Electronics
Technical Specifications
LED Color
Red
Forward Voltage
1.7V
No. of Digits / Alpha
3
Common Connection
Common Anode
SVHC
No SVHC (17-Jan-2022)
Forward Current If
10mA
Luminous Intensity
6mcd
Character Size
7.1mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability