1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Development Kits - Other Embedded Computers
                      Print Page

                      TWR-S08PT60

                      Tower System Module, S08PT60, OSBDM, HCS08, Multiple Timers, Motor Control, PWM Capable

                      NXP TWR-S08PT60
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoTWR-S08PT60
                      Newark Part No.73T5795
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$126.780
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $126.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoTWR-S08PT60
                      Newark Part No.73T5795
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerNXP
                      No. of Bits8bit
                      Silicon Family NameS08P
                      Core ArchitectureHCS08
                      Core Sub-ArchitectureHCS08
                      Silicon Core NumberMC9S08
                      Kit ContentsTWR-S08PT60 Tower Module, Necessary Cables, DVD, Quick Start Guide
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The TWR-S08PT60 is a low cost evaluation, demonstration and development board that features the 8bit MC9S08PT60 microcontroller. The tower system module can operate stand alone or as the main control board in a tower system with peripheral modules. The MC9S08P series are members of the low cost, high performance S08 family of 8bit microcontroller units (MCUs). The MC9S08P has up to 60KB flash, 256byte EEPROM, 4K RAM, and includes rich peripherals: timers (3 FTMs, 2 MTIMs), 3 SCIs (UARTs), 2 SPIs, I2C, ADC, ACMP, KBI, TSI and etc. It is targeted for appliance, power conversion, DC motor control, building automation and many other general purpose applications. The Tower system module is designed for easy evaluation of these modules and to help customers quickly build a prototype for their development.

                      • 64pin LQFP MC9S08PT60 MCU
                      • MC9S08JM60 based Open Source BDM (OSBDM) circuit with RS232 interface supported
                      • Four user controlled status LEDs
                      • Four capacitive touch pads and 2 mechanical push buttons
                      • Socket for capacitive touch pad daughter board (Touch TWRPI)
                      • Socket for tower plug in (TWRPI including the ADC/ACMP channels, FTM2 channels for motor control )
                      • Potentiometer, MMA8451Q three axis digital accelerometer
                      • RS232 transceiver and 2x5 pin header
                      • Infrared Tx/Rx through SCI

                      Applications

                      Power Management, Motor Drive & Control, Building Automation, Metering, Lighting

                      Contents

                      TWR-S08PT60 board with MC9S08PT60 8-bit MCU, Necessary cables, DVD with lab tutorials, software, training and collateral, Quick Start Guide document.

                      Technical Specifications

                      Silicon Manufacturer

                      NXP

                      Silicon Family Name

                      S08P

                      Core Sub-Architecture

                      HCS08

                      Kit Contents

                      TWR-S08PT60 Tower Module, Necessary Cables, DVD, Quick Start Guide

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Bits

                      8bit

                      Core Architecture

                      HCS08

                      Silicon Core Number

                      MC9S08

                      Product Range

                      -

                      Technical Docs (3)

                      element14 Technical Page EN

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)