1. Home
                      2. Batteries & Chargers
                      3. Batteries - Non-Rechargeable
                      Print Page

                      317

                      Non-rechargeable Battery, Watch, Single Cell, Silver Oxide, 10.5 mAh, 1.55 V, SR62, Flat Top RoHS Compliant: NA

                      RENATA 317
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENATA
                      Manufacturer Part No317
                      Newark Part No.07W6438
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerRENATA
                      Manufacturer Part No317
                      Newark Part No.07W6438
                      Technical Datasheet

                      Data Sheet

                      Battery Voltage1.55V
                      Battery Size CodeSR62
                      Battery TechnologySilver Oxide
                      External Diameter5.8mm
                      Battery Capacity10.5mAh
                      External Height1.65mm
                      Battery TerminalsFlat Top
                      Pack Quantity1
                      External Width-mm
                      Battery Type / SizeButton Cell
                      External Depth-mm
                      Weight0.18g
                      Battery IEC CodeSR516SW
                      Battery NEDA Code-
                      Battery Compliance-
                      Product Range-
                      SVHCNo SVHC (15-Jan-2019)

                      Technical Specifications

                      Battery Voltage

                      1.55V

                      Battery Technology

                      Silver Oxide

                      Battery Capacity

                      10.5mAh

                      Battery Terminals

                      Flat Top

                      External Width

                      -mm

                      External Depth

                      -mm

                      Battery IEC Code

                      SR516SW

                      Battery Compliance

                      -

                      SVHC

                      No SVHC (15-Jan-2019)

                      Battery Size Code

                      SR62

                      External Diameter

                      5.8mm

                      External Height

                      1.65mm

                      Pack Quantity

                      1

                      Battery Type / Size

                      Button Cell

                      Weight

                      0.18g

                      Battery NEDA Code

                      -

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (15-Jan-2019)