Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.208 |
10+ | $0.208 |
25+ | $0.208 |
50+ | $0.208 |
100+ | $0.208 |
250+ | $0.208 |
500+ | $0.208 |
1000+ | $0.208 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part No377
Newark Part No.07W6452
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR66
Battery TechnologySilver Oxide
Battery Capacity28mAh
External Diameter6.8mm
External Height2.66mm
Battery TerminalsFlat Top
Pack Quantity1
External Width-mm
External Depth-mm
Battery Type / SizeButton Cell
Weight0.4g
Battery IEC CodeSR626SW
Battery NEDA Code1176SO
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
6.8mm
Battery Terminals
Flat Top
External Width
-mm
Battery Type / Size
Button Cell
Battery IEC Code
SR626SW
Battery Compliance
-
SVHC
No SVHC (17-Jan-2023)
Battery Size Code
SR66
Battery Capacity
28mAh
External Height
2.66mm
Pack Quantity
1
External Depth
-mm
Weight
0.4g
Battery NEDA Code
1176SO
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate