1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Microswitch Snap Action Switches
                      Print Page

                      D2SW-P01L3M

                      Microswitch, Subminiature, Simulated Roller Lever, SPDT, Wire Leaded, 100 mA, 30 VDC

                      Date/Lot Code

                      OMRON ELECTRONIC COMPONENTS D2SW-P01L3M
                      OMRON ELECTRONIC COMPONENTS D2SW-P01L3M
                      OMRON ELECTRONIC COMPONENTS D2SW-P01L3M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoD2SW-P01L3M
                      Newark Part No.73J7166
                      Product RangeD2SW-P Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      100+$6.540
                      250+$6.540
                      Price for:Each
                      Minimum: 200
                      Multiple: 200
                      $1,308.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoD2SW-P01L3M
                      Newark Part No.73J7166
                      Product RangeD2SW-P Series
                      Technical Datasheet

                      Data Sheet

                      Microswitch TypeSubminiature
                      Microswitch ActuatorSimulated Roller Lever
                      Contact ConfigurationSPDT
                      Switch TerminalsWire Leaded
                      Contact Current Max100mA
                      Contact Voltage DC Nom30VDC
                      Product RangeD2SW-P Series
                      Contact Voltage AC Nom125VAC
                      Operating Force Max0.6N
                      SVHCTo Be Advised

                      Product Overview

                      The D2SW-P series sealed subminiature Basic Switch with simplified construction, mounting compatible with SS and D2SW series. Switch rating of 2A at 250VAC possible with a single-leaf movable spring. Models for micro loads are also available. Rubber packing construction keeps dust off and offers temporary waterproofing protection (IEC IP67).

                      • Solder, quick-connect terminals (#110), PCB terminals and moulded lead wires are available
                      • Pin plunger, hinge lever, hinge roller lever and simulated roller lever actuator available
                      • SPDT, SPST-NC and SPST-NO Contact form

                      Technical Specifications

                      Microswitch Type

                      Subminiature

                      Contact Configuration

                      SPDT

                      Contact Current Max

                      100mA

                      Product Range

                      D2SW-P Series

                      Operating Force Max

                      0.6N

                      Microswitch Actuator

                      Simulated Roller Lever

                      Switch Terminals

                      Wire Leaded

                      Contact Voltage DC Nom

                      30VDC

                      Contact Voltage AC Nom

                      125VAC

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code