1. Home
                      2. Power Supplies
                      3. Power Supply Accessories
                      Print Page

                      2320157

                      AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 10 W, 40 A

                      PHOENIX CONTACT 2320157
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No2320157
                      Newark Part No.73T9458
                      Product RangeQUINT DIODE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$251.320
                      10+$237.260
                      50+$230.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $251.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No2320157
                      Newark Part No.73T9458
                      Product RangeQUINT DIODE Series
                      Technical Datasheet

                      Data Sheet

                      For Use WithProcess Control Equipment & Industrial Applications, Power Supplies
                      Accessory TypeDIN Rail Diode Module
                      Output Voltage - Output 1-
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Output Voltage - Output 4-
                      Output Current - Output 4-
                      Input Voltage VAC-
                      Product RangeQUINT DIODE Series
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      QUINT-DIODE 12-24DC/2X20/1X40 is a DIN-rail mount diode module with screw connection. Using the redundancy module, it is possible for two power supply units of the same type that are connected in parallel on the output side to increase performance or for redundancy to be isolated from one another. The reliability of a power supply determines the availability of individual components in a system and whether complex systems can function safely. Redundant circuits are intended to supply systems that set high demands on operational reliability. Long-term, permanent system availability is ensured by the redundant setup of the power supply. The power supply of a system can be configured redundantly by switching at least two power supply units in parallel. Together, they then supply the connected devices. The power supply units involved must be dimensioned to enable the total current requirements of all loads to be covered by one single power supply unit.

                      • Decoupling power supply units switched in parallel
                      • Installation in potentially explosive areas is permitted
                      • Load current up to 60A is possible
                      • Easy installation by snapping onto the DIN rail
                      • Varistor transient surge protection
                      • 12/24VDC nominal input/output voltage
                      • 10/30VDC DC input/output voltage
                      • <gt/>97% efficiency
                      • IP20 protection rating

                      Technical Specifications

                      For Use With

                      Process Control Equipment & Industrial Applications, Power Supplies

                      Output Voltage - Output 1

                      -

                      Output Current - Output 2

                      -

                      Output Current - Output 3

                      -

                      Output Current - Output 4

                      -

                      Product Range

                      QUINT DIODE Series

                      Accessory Type

                      DIN Rail Diode Module

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Output Voltage - Output 4

                      -

                      Input Voltage VAC

                      -

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65