1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Microswitch Snap Action Switches
                      Print Page

                      D2HW-C202MR

                      Microswitch, Subminiature, Pin Plunger, SPST-NC, Wire Leaded, 2 A, 12 V

                      OMRON ELECTRONIC COMPONENTS D2HW-C202MR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoD2HW-C202MR
                      Newark Part No.89C4571
                      Product RangeD2HW Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      100+$4.510
                      Price for:Each
                      Minimum: 100
                      Multiple: 100
                      $451.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoD2HW-C202MR
                      Newark Part No.89C4571
                      Product RangeD2HW Series
                      Technical Datasheet

                      Data Sheet

                      Microswitch TypeSubminiature
                      Microswitch ActuatorPin Plunger
                      Contact ConfigurationSPST-NC
                      Switch TerminalsWire Leaded
                      Contact Current Max2A
                      Contact Voltage DC Nom12V
                      Product RangeD2HW Series
                      Contact Voltage AC Nom125V
                      Operating Force Max0.75N
                      SVHCTo Be Advised

                      Product Overview

                      The D2HW series smallest sealed snap-action ultra subminiature Basic switch with a very long stroke for reliable ON/OFF action. The case dimensions are 78% of conventional models, contributing to down-sizing of mechanical modules. Made of environmentally-friendly materials. All models are lead-free, including moulded lead wire models.

                      • Extra-long stroke even without levers (1.4mm OT reference value)
                      • Case dimensions 22% smaller than conventional models
                      • Post or screw mounting options
                      • Straight or angled PCB, quick-connect, solder and lead wire terminal types available
                      • IP67 Protection rating

                      Technical Specifications

                      Microswitch Type

                      Subminiature

                      Contact Configuration

                      SPST-NC

                      Contact Current Max

                      2A

                      Product Range

                      D2HW Series

                      Operating Force Max

                      0.75N

                      Microswitch Actuator

                      Pin Plunger

                      Switch Terminals

                      Wire Leaded

                      Contact Voltage DC Nom

                      12V

                      Contact Voltage AC Nom

                      125V

                      SVHC

                      To Be Advised

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised