1. Home
                      2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard Single Color LEDs - Under 75mA
                      Print Page

                      KA-4040ZGS

                      LED, Right Angle, Green, SMD, 4mm x 4mm, 20 mA, 3.3 V, 525 nm

                      KINGBRIGHT KA-4040ZGS
                      KINGBRIGHT KA-4040ZGS
                      KINGBRIGHT KA-4040ZGS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKINGBRIGHT
                      Manufacturer Part NoKA-4040ZGS
                      Newark Part No.83T2875
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      969 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.790
                      10+$0.650
                      100+$0.470
                      500+$0.419
                      1000+$0.377
                      2500+$0.324
                      10000+$0.316
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $3.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKINGBRIGHT
                      Manufacturer Part NoKA-4040ZGS
                      Newark Part No.83T2875
                      Technical Datasheet

                      Data Sheet

                      LED ColorGreen
                      LED MountingSMD
                      LED Case Size4mm x 4mm
                      Forward Current If20mA
                      Forward Voltage3.3V
                      Wavelength Typ525nm
                      Luminous Intensity800mcd
                      Viewing Angle120°
                      Lens ShapeRound with Flat Top
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The KA-4040ZGS is a 4 x 4mm right-angle green SMD LED Lamp with water clear lens. The green source colour device is made with InGaN on sapphire light emitting diode.

                      • Single colour
                      • Suitable for all SMT assembly and solder process
                      • Ideal for backlighting

                      Applications

                      LED Lighting, Signalling, Industrial

                      Technical Specifications

                      LED Color

                      Green

                      LED Case Size

                      4mm x 4mm

                      Forward Voltage

                      3.3V

                      Luminous Intensity

                      800mcd

                      Lens Shape

                      Round with Flat Top

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      LED Mounting

                      SMD

                      Forward Current If

                      20mA

                      Wavelength Typ

                      525nm

                      Viewing Angle

                      120°

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)