1. Home
                      2. Connectors
                      3. Power Entry Connectors
                      4. IEC Inlets & Outlets
                      Print Page

                      6160.0001

                      IEC Power Connector, IEC C6 Inlet, 2.5 A, 250 VAC, Quick Connect, Flange Mount, 2561 Series

                      SCHURTER 6160.0001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHURTER
                      Manufacturer Part No6160.0001
                      Newark Part No.23M1989
                      Product Range2561 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSCHURTER
                      Manufacturer Part No6160.0001
                      Newark Part No.23M1989
                      Product Range2561 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range2561 Series
                      IEC Connector TypeIEC C6 Inlet
                      GenderPlug(View Associated Connectors)
                      Current Rating2.5A
                      Voltage Rating250VAC
                      Connector MountingFlange Mount
                      Contact Termination TypeQuick Connect
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The 2561 series Panel mount C6 IEC Appliance Inlet with solder, PCB or quick-connect terminals. It is made of PA6 housing.

                      • Screw-on mounting
                      • Front or rear side
                      • 1 Function
                      • Suitable for appliances with protection class I according to IEC 61140
                      • 70°C Pin temperature
                      • UL94V-0 Flammability rating
                      • Contact pins are turned from solid material

                      Applications

                      Power Management

                      Technical Specifications

                      Product Range

                      2561 Series

                      Gender

                      Plug

                      Voltage Rating

                      250VAC

                      Contact Termination Type

                      Quick Connect

                      IEC Connector Type

                      IEC C6 Inlet

                      Current Rating

                      2.5A

                      Connector Mounting

                      Flange Mount

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (4)

                      Application Note EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Application Note EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)