1. Home
                      2. Connectors
                      3. Power Entry Connectors
                      4. IEC Inlets & Outlets
                      Print Page

                      4300.0096

                      IEC Power Connector, IEC320 C8, Non-Polarized, IEC C8 Inlet, 2.5 A, 250 VAC, Quick Connect

                      SCHURTER 4300.0096
                      SCHURTER 4300.0096
                      SCHURTER 4300.0096
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHURTER
                      Manufacturer Part No4300.0096
                      Newark Part No.83F8429
                      Product Range0720-FS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSCHURTER
                      Manufacturer Part No4300.0096
                      Newark Part No.83F8429
                      Product Range0720-FS Series
                      Technical Datasheet

                      Data Sheet

                      IEC Connector TypeIEC C8 Inlet
                      Current Rating2.5A
                      GenderPlug(View Associated Connectors)
                      Voltage Rating250VAC
                      Contact Termination TypeQuick Connect
                      Connector MountingFlange Mount
                      Product Range0720-FS Series
                      SVHCNo SVHC (19-Jan-2021)

                      Product Overview

                      The 4300.0096 is a rear-side screw-on panel-mount IEC C8 Inlet with solder terminal. This 0720-FP series inlet is suitable for appliances with protection class II according to IEC 61140. The housing is made of black UL94V-0 thermoplastic.

                      • Contact pins rolled
                      • IP40 Protection rating
                      • Solder tag contacts
                      • Housing Material: Thermoplastic, Black, UL 94V-0
                      • Protection Class: Class I acc. to IEC 61140
                      • Operating Temperature: -25°C to +70°C
                      • Cut-Out: 21x12.4mm, R6.2mm
                      • Fixing Centres: 28mm

                      Applications

                      Power Management

                      Technical Specifications

                      IEC Connector Type

                      IEC C8 Inlet

                      Gender

                      Plug

                      Contact Termination Type

                      Quick Connect

                      Product Range

                      0720-FS Series

                      Current Rating

                      2.5A

                      Voltage Rating

                      250VAC

                      Connector Mounting

                      Flange Mount

                      SVHC

                      No SVHC (19-Jan-2021)

                      Technical Docs (5)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Application Note EN

                      Application Note EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)