1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                      Print Page

                      TSR 3-1250

                      Non Isolated Board Mount DC/DC Converter, SIP, 18 W, 600 mV, 6 V, 3 A, 4.5 V RoHS Compliant: Yes

                      TRACO POWER TSR 3-1250
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRACO POWER
                      Manufacturer Part NoTSR 3-1250
                      Newark Part No.86T4780
                      Product RangeTSR 3 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      12 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$32.510
                      10+$23.670
                      25+$22.270
                      50+$22.270
                      100+$22.270
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $32.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRACO POWER
                      Manufacturer Part NoTSR 3-1250
                      Newark Part No.86T4780
                      Product RangeTSR 3 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter TypeSIP
                      Output Power Max18W
                      Output Voltage Min600mV
                      Output Voltage Max6V
                      Output Current Max3A
                      Output Current Max3A
                      DC / DC Converter Output TypeAdjustable
                      Input Voltage DC Min4.5V
                      Input Voltage DC Max14V
                      Height6mm
                      Depth15.5mm
                      Width9.4mm
                      Product RangeTSR 3 Series
                      SVHCNo SVHC (14-Jun-2023)

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      18W

                      Output Voltage Max

                      6V

                      Output Current Max

                      3A

                      Input Voltage DC Min

                      4.5V

                      Height

                      6mm

                      Width

                      9.4mm

                      SVHC

                      No SVHC (14-Jun-2023)

                      DC / DC Converter Type

                      SIP

                      Output Voltage Min

                      600mV

                      Output Current Max

                      3A

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage DC Max

                      14V

                      Depth

                      15.5mm

                      Product Range

                      TSR 3 Series

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65