1. Home
                      2. Connectors
                      3. Memory & SIM Card Connectors
                      Print Page

                      693071010811

                      Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts

                      WURTH ELEKTRONIK 693071010811
                      WURTH ELEKTRONIK 693071010811
                      WURTH ELEKTRONIK 693071010811
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No693071010811
                      Newark Part No.89T9352
                      Product RangeWR-CRD
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.880
                      10+$3.810
                      25+$3.630
                      50+$3.450
                      100+$3.330
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No693071010811
                      Newark Part No.89T9352
                      Product RangeWR-CRD
                      Technical Datasheet

                      Data Sheet

                      Memory / Card TypeMicroSD
                      Insert & Eject MechanismPush-Push
                      Connector TypeMicro SD
                      No. of Contacts8Contacts
                      Contact MaterialCopper
                      Contact PlatingGold Plated Contacts
                      Product RangeWR-CRD
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 693071010811 from Wurth Elektronik is 8 pin, black colour push & push MicroSD card connector.

                      • Contact plating is gold
                      • Contact material is copper alloy
                      • Liquid crystal polymer insulator
                      • Operating temperature range -25°C to 85°C
                      • Rated current of 0.5A
                      • Working voltage of 100VAC
                      • Isolation resistance is grater than 1000Mohm
                      • Dielectric withstanding voltage of 500VAC minimum
                      • Contact resistance of 100mohm minimum

                      Applications

                      Industrial

                      Technical Specifications

                      Memory / Card Type

                      MicroSD

                      Connector Type

                      Micro SD

                      Contact Material

                      Copper

                      Product Range

                      WR-CRD

                      Insert & Eject Mechanism

                      Push-Push

                      No. of Contacts

                      8Contacts

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Alternatives for 693071010811

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)